E-T-A 9510-G213-P1F0-Z0R2G1-7.5A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Magnetic |
| Mount | Panel |
| Number of Poles | 1 |
| Series | 9510 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 9510-G213-P1F0-Z0R2G1-7.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.