E-T-A DTE150-03X-F-W technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 8A |
| Current - Output 3 | 1.5A |
| Efficiency | 80% |
| Number of Outputs | 3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A DTE150-03X-F-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.