Desktop AC Adapters 150W 24V, 6.25A
E-T-A DTE150-24SX-F-W-C2 technical specifications.
| Current - Output 1 | 6.25A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A DTE150-24SX-F-W-C2 to view detailed technical specifications.
No datasheet is available for this part.