E-T-A FHE48SX-U technical specifications.
| Current - Output 1 | 3.2A |
| Height | 93mm |
| Length | 207mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 48V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A FHE48SX-U to view detailed technical specifications.
No datasheet is available for this part.