E-T-A FXA120-W-F-M400 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 12A |
| Number of Outputs | 5 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A FXA120-W-F-M400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.