The MPR20 is a monostable electro-mechanical power relay designed for heavy-duty vehicles and industrial applications. It features integral electronic control circuitry that reduces holding power consumption by a factor of 10. The relay can switch and carry up to 300 A and is housed in a water-proof and dust-proof enclosure with protection degrees IP67 and IP6K9K. Its monostable design ensures it returns to the OFF state in the event of a power disruption.
Checking distributor stock and pricing after the page loads.
| Coil Voltage | 12VDC |
| Continuous Current | 300A |
| Operating Voltage Range | 9...16VDC |
| Contact Form | SPST-NO (1 Form A) |
| Operating Temperature | -40 to +85°C |
| Protection Degree | IP67 / IP6K9K |
| Load Terminals | M10 |
| Control Terminals | M4 |
| Switching Status | Monostable |
| RoHS | Compliant |
| REACH | Compliant |
| Iso | ISO 16750 |
| Ece | ECE R10 / ECE R118 |