Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
E T-A
OEQ24SC0512
Datasheet
E-T-A
OEQ24SC0512
Volume Production
Dc/dc Converters 4.5-16V in, 24V Out
Dc/dc Converters 4.5-16V in, 24V Out
Power
3W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current - Output 1
130mA
Isolation Voltage
500V
Number of Outputs
1
Output Power
3W
Series
OEQ
Voltage - Output 1
24V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account