The TD-110 current sense module from E-T-A features a maximum operating temperature range of -40 to 125°C and a response time of 1us. It has a maximum supply current of 10mA and is designed for through hole mounting. The module is available in bulk packaging and has a single output with an open collector configuration. It is capable of sensing currents up to 110A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Sensing | 110A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output | Open Collector |
| Packaging | Bulk |
| Response Time | 1us |
| Series | TD |
| RoHS | Compliant |