Switching Power Supplies 50W 24VDC 2.1A
Checking distributor stock and pricing after the page loads.
E-T-A WRB24SX-U technical specifications.
| Current - Output 1 | 2.1A |
| Height | 97mm |
| Length | 124mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Width | 36.5mm |
| RoHS | Compliant |