Switching Power Supplies 100W 24VDC 4.5A
E-T-A WRD24SX-U technical specifications.
| Height | 94mm |
| Length | 175.5mm |
| Number of Outputs | 1 |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A WRD24SX-U to view detailed technical specifications.
No datasheet is available for this part.