
Switching Power Supplies 300W 24VDC 14A
Checking distributor stock and pricing after the page loads.
E-T-A WRF24SX-U technical specifications.
| Current - Output 1 | 14A |
| Height | 120mm |
| Length | 170mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Width | 93mm |
| RoHS | Compliant |