E-Tec BS2-40-H600-55/1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Current Rating | 1A |
| Gender | Female |
| RoHS | Compliant |
Download the complete datasheet for E-Tec BS2-40-H600-55/1 to view detailed technical specifications.
No datasheet is available for this part.