Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD
E-Tec FCZ-028-H050-99/R technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.