The LEH-310-S900-95 is a 10-contact DIP socket with a SKT gender and a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for through-hole mounting. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1A.
E-Tec LEH-310-S900-95 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
Download the complete datasheet for E-Tec LEH-310-S900-95 to view detailed technical specifications.
No datasheet is available for this part.