Conn DIP Socket SKT 16 POS 2.54mm Solder RA Thru-Hole
E-Tec LEH-316-S900-95 technical specifications.
| Contact Plating | Tin |
| Depth | 13.22mm |
| Length | 0.695inch |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Pitch | 2.54mm |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec LEH-316-S900-95 to view detailed technical specifications.
No datasheet is available for this part.