
Conn DIP Socket SKT 20 POS 2.54mm Solder RA Thru-Hole
E-Tec LEH-320-S900-95 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Depth | 13.22mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec LEH-320-S900-95 to view detailed technical specifications.
No datasheet is available for this part.
