The LOC-324-T051-99 is a 24-contact DIP socket from E-Tec, designed for use in through-hole mounting applications. It features a SKT gender and a terminal pitch of 2.54mm, with a straight body orientation. The socket is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It can handle a maximum current rating of 1A and a maximum voltage rating of 100V.
E-Tec LOC-324-T051-99 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 100V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec LOC-324-T051-99 to view detailed technical specifications.
No datasheet is available for this part.