Conn DIP Socket SKT 28 POS 2.54mm ST Thru-Hole ST Thru-Hole
E-Tec LOC-628-T051-00 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec LOC-628-T051-00 to view detailed technical specifications.
No datasheet is available for this part.