E-Tec POS-308-S037-99 technical specifications.
| Contact Plating | Tin |
| Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Pitch | 2.54mm |
| Termination | Solder |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec POS-308-S037-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
