
The E-Tec SIB-120-S001-95 is a 20-contact, 20-pole, single row, straight through hole solder terminal. It features a SIL package and a 2.54mm pitch. The terminal is designed for use in applications where a high number of connections are required, and is suitable for a variety of industries and applications.
Sign in to ask questions about the E-Tec SIB-120-S001-95 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Tec SIB-120-S001-95 technical specifications.
| Package/Case | SIL |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | SIB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec SIB-120-S001-95 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.