E-TEC SIB Series 2.54mm 32 Way 1 Row Straight PCB Socket Through Hole Wire to Board
E-Tec SIB-132-S083-95 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | SIB |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.