E-Tec TOS--508-S118-95 technical specifications.
| Package/Case | TO-18 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for E-Tec TOS--508-S118-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.