Sign in to ask questions about the E-Z-Hook 1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Z-Hook 1002 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Packaging | Bag |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.