E-Z-Hook 1025-12 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC |
| Gender | Female to Male |
| Length | 12inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 1025-12 to view detailed technical specifications.
No datasheet is available for this part.