Sign in to ask questions about the E-Z-Hook 1026-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Z-Hook 1026-60 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 60inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 1026-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.