E-Z-Hook 1050XM-36 technical specifications.
| Connector Type A | Plug |
| Length | 914mm |
| Mount | Cable |
| Packaging | Bag |
| Series | E-Z-MICRO-HOOK™ XM |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 1050XM-36 to view detailed technical specifications.
No datasheet is available for this part.