Sign in to ask questions about the E-Z-Hook 601XR-185R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Z-Hook 601XR-185R technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Packaging | Bag |
| Series | E-Z-MINI-HOOK™ XR |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 601XR-185R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.