Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Z-Hook 604XJL-36-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Z-Hook 604XJL-36-S technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | E-Z-MACRO-HOOK™ XJL |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 604XJL-36-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.