Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
E Z-HOOK
9171-24BLK
Datasheet
E-Z-Hook
9171-24BLK
Not Recommended for New Design
TEST LEAD TIP PLUG TO SOCKET 24
Connectors & Interconnects
General
Connectors & Interconnects
General
TEST LEAD TIP PLUG TO SOCKET 24
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Connector Type A
Plug
Insulation Material
PVC
Lead Free
Lead Free
Length
610mm
Series
9171
Wire/Cable Gauge
22AWG
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account