Sign in to ask questions about the E-Z-Hook 9202YEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Z-Hook 9202YEL technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Yellow |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | SOLDERLESS |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9202YEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.