E-Z-Hook 9284-S technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Multiple |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Diameter | 11mm |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9284-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
