TEST LEAD 22AWG 300V GREEN 100
E-Z-Hook 9504-100GRN technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.018inch |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | 200 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
No datasheet is available for this part.