
This 1kV test lead features a 20AWG copper conductor and PVC insulation, with a maximum operating temperature range of -20°C to 105°C. The lead is colored red and has a gauge of 20AWG. The conductor material is copper and the insulation material is PVC.
Checking distributor stock and pricing after the page loads.
E-Z-Hook 9505-100RED technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Series | 500 |
| Voltage | 1kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |