E-Z-Hook AXM-18-S technical specifications.
| Connector Type B | Plug |
| Insulation Material | PVC |
| Series | E-Z-MICRO-HOOK™ XM |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook AXM-18-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.