Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Z-Hook P704-12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Z-Hook P704-12-S technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | E-Z-PICO-HOOK™ P704 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook P704-12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.