
E-Z-Hook P713-12R/B technical specifications.
| Color | Red |
| Connector Type B | Wire Leads |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Packaging | Bag |
| Series | E-Z-PICO-HOOK™ P713 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook P713-12R/B to view detailed technical specifications.
No datasheet is available for this part.