The X2015 is an ultra-thin double gripper micro-hook test connector designed for surface mount devices and tight spaces. It features a fully insulated narrow body and shaft that allows for simultaneous side-by-side connections. The double hook design provides a maximum opening of 0.030 inches and uses a music wire contact blade with no sliding contact points to ensure signal accuracy.
E-Z-Hook X2015BLK technical specifications.
| Part Length | 1.91in |
| Hook Opening | 0.030in |
| Maximum Voltage | 70VDC |
| Maximum Current | 500mA |
| Maximum Temperature | 200°F |
| Housing Material | Nylon |
| Contact Blade Material | Music Wire |
| Spring Material | Passivated Stainless Steel |
| Color | Black |
| Lead Connection | 0.030 diameter socketin |
| RoHS | Compliant |
No datasheet is available for this part.