The XKM-S is a set of 10 micro-hook double gripper test connectors designed for delicate electronic testing. Each hook features a double gripper configuration that allows for simultaneous contact with two points and terminates in a 0.025 inch (0.635 mm) square pin. The set includes multiple colors for easy identification and is constructed with a nylon housing and gold-plated conductor.
E-Z-Hook XKM-S technical specifications.
| Length | 57.15mm |
| Pin Size | 0.025inch |
| Housing Material | Nylon |
| Conductor Material | Gold Plated BeCu |
| Quantity per Set | 10pieces |
| Lead Free | Yes |
| California Proposition 65 | WARNING: Cancer and Reproductive Harm |
No datasheet is available for this part.