The XM Micro-Hook is a hypo-action, micro-hook test connector designed for direct hook-up to delicate wires and components. Its lightweight body (under 1 gram) prevents damage to components caused by weight and leverage. The design provides insulation to a single contact point, ensuring accurate readings and preventing shorting between components. It features a gold-plated beryllium copper contact and a nylon housing.
E-Z-Hook XMBLK technical specifications.
| Part Length | 1.75inches |
| Body Weight | < 1grams |
| Spring Pressure | 8oz |
| Max Wire Diameter | 0.025inches |
| Housing Material | Nylon |
| Contact Material | Gold-Plated Beryllium Copper |
| Spring Material | Stainless Steel |
| Color | Black |
| California Proposition 65 | Cancer and Reproductive Harm |
| Military Specification | MIL G45204 (Contact Plating) |
Download the complete datasheet for E-Z-Hook XMBLK to view detailed technical specifications.
No datasheet is available for this part.