
Insulating sleeve Glass fiber/silicone 4 mm, PF03 062 08 342, E. Bourgeois
Sign in to ask questions about the E. Bourgeois PF0306208342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E. Bourgeois PF0306208342 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Material | Silicone, Glass fibre |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 180°C |
| RoHS | Compliant |
Download the complete datasheet for E. Bourgeois PF0306208342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
