A112 Red 45 Tone Electronic Sounder, 230 V ac, 119dB at 1 Metre
Checking distributor stock and pricing after the page loads.
E2S A112NAC230R technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| Series | A112 |
| RoHS | Compliant |
No datasheet is available for this part.