
IS-MC1 Sounder Beacon, 100dB, Red LED, 16 28 V dc, ATEX
Checking distributor stock and pricing after the page loads.
| Housing Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Series | IS-MC1 |
| RoHS | Compliant |