Sonora White 32 Tone Electronic Sounder, 10 30 V dc, 104dB at 1 Metre
E2S SON2DC24W technical specifications.
| Housing Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP55 |
| Series | Sonora |
| RoHS | Compliant |
Download the complete datasheet for E2S SON2DC24W to view detailed technical specifications.
No datasheet is available for this part.