The 5962-8752901LA is a 2KX8 parallel interface IC from E2V, featuring a maximum access time of 45ns. It operates within a temperature range of -55°C to 125°C and is supplied with 5V. The device is mounted through a hole and has a maximum supply current of 120mA. The IC is packaged in a CDIP and is designed for use in applications requiring a parallel interface.
E2V 5962-8752901LA technical specifications.
| Access Time-Max | 45ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.