This 2Kx8 static RAM features an access time of 35ns and operates over a temperature range of -55°C to 125°C. It is powered by a 5V supply voltage and draws a nominal current of 120mA. The device is designed for surface mount applications and is not RoHS compliant.
E2V 5962-87529023A technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |
No datasheet is available for this part.