This 28-pin dual interrupt controller IC from E2V operates over a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 200mA. The device is packaged in a 28-pin DIP package and meets the MIL-STD-883 screening level. It is designed for use in military-grade applications and has a 8-bit external data bus width.
E2V 5962-8759701XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-8759701XA to view detailed technical specifications.
No datasheet is available for this part.