PCI Bridge/Memory Controller 503-Pin HITCE CBGA
Checking distributor stock and pricing after the page loads.
E2V PC107AMGH100LD technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.