Sign in to ask questions about the E2V PCX7410VGU500LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V PCX7410VGU500LE technical specifications.
| Core Architecture | PowerPC |
| Frequency | 500MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for E2V PCX7410VGU500LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.