MPU MPC85xx 32-Bit 1.2GHz 1.8V/2.5V/3.3V 783-Pin HITCE FCCBGA
E2V PCX8548EVGHATG technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.