MPU TS68000 16-Bit/32-Bit HCMOS 25MHz 132-Pin CQFP
Checking distributor stock and pricing after the page loads.
E2V TS68020MF1B/C25 technical specifications.
| Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.